
XZCBDXMDK161W | |
---|---|
DigiKey Part Number | 1497-XZCBDXMDK161WTR-ND - Tape & Reel (TR) 1497-XZCBDXMDK161WCT-ND - Cut Tape (CT) 1497-XZCBDXMDK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDXMDK161W |
Description | 2.5X0.7MM BLUE/RED RT ANGLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 12,91500 Kč | 129,15 Kč |
100 | 9,48600 Kč | 948,60 Kč |
500 | 7,95830 Kč | 3 979,15 Kč |
1 000 | 7,45776 Kč | 7 457,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,81502 Kč | 20 445,06 Kč |
6 000 | 6,48809 Kč | 38 928,54 Kč |
9 000 | 6,32056 Kč | 56 885,04 Kč |
15 000 | 6,13152 Kč | 91 972,80 Kč |
21 000 | 6,01912 Kč | 126 401,52 Kč |
30 000 | 5,90955 Kč | 177 286,50 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |