
XZCBDMYK53W-9 | |
|---|---|
DigiKey Part Number | 1497-XZCBDMYK53W-9TR-ND - Tape & Reel (TR) 1497-XZCBDMYK53W-9CT-ND - Cut Tape (CT) 1497-XZCBDMYK53W-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMYK53W-9 |
Description | LED BLUE/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Yellow | |
Current - Test | 20mA Blue, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 100 | 7,24640 Kč | 724,64 Kč |
| 500 | 6,02012 Kč | 3 010,06 Kč |
| 1 000 | 5,61759 Kč | 5 617,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,12173 Kč | 10 243,46 Kč |
| 4 000 | 4,83973 Kč | 19 358,92 Kč |
| 6 000 | 4,69512 Kč | 28 170,72 Kč |
| 10 000 | 4,53181 Kč | 45 318,10 Kč |
| 14 000 | 4,43470 Kč | 62 085,80 Kč |
| 20 000 | 4,33996 Kč | 86 799,20 Kč |
| 50 000 | 4,13095 Kč | 206 547,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

