
XZCBDF151W5MAV | |
|---|---|
DigiKey Part Number | 1497-1342-2-ND - Tape & Reel (TR) 1497-1342-1-ND - Cut Tape (CT) 1497-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDF151W5MAV |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 463nm LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDF151W5MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.20mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 5,07520 Kč | 507,52 Kč |
| 500 | 4,17188 Kč | 2 085,94 Kč |
| 1 000 | 3,87476 Kč | 3 874,76 Kč |
| 2 000 | 3,62205 Kč | 7 244,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,40729 Kč | 13 629,16 Kč |
| 8 000 | 3,22519 Kč | 25 801,52 Kč |
| 12 000 | 3,13182 Kč | 37 581,84 Kč |
| 20 000 | 3,02639 Kč | 60 527,80 Kč |
| 28 000 | 2,96368 Kč | 82 983,04 Kč |
| 40 000 | 2,90253 Kč | 116 101,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

