
XZCBDDGME56W | |
|---|---|
DigiKey Part Number | 1497-1376-2-ND - Tape & Reel (TR) 1497-1376-1-ND - Cut Tape (CT) 1497-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDDGME56W |
Description | LED RGB CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDDGME56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 100 | 8,82760 Kč | 882,76 Kč |
| 500 | 7,38794 Kč | 3 693,97 Kč |
| 1 000 | 6,91590 Kč | 6 915,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,51495 Kč | 13 029,90 Kč |
| 4 000 | 6,17483 Kč | 24 699,32 Kč |
| 6 000 | 6,00042 Kč | 36 002,52 Kč |
| 10 000 | 5,80362 Kč | 58 036,20 Kč |
| 14 000 | 5,68656 Kč | 79 611,84 Kč |
| 20 000 | 5,57244 Kč | 111 448,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


