
XZCBD55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1293-2-ND - Tape & Reel (TR) 1497-1293-1-ND - Cut Tape (CT) 1497-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD55W-A2RT |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD55W-A2RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 500 | 3,36094 Kč | 1 680,47 Kč |
| 1 000 | 3,11211 Kč | 3 112,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,90046 Kč | 5 800,92 Kč |
| 4 000 | 2,72050 Kč | 10 882,00 Kč |
| 6 000 | 2,62811 Kč | 15 768,66 Kč |
| 10 000 | 2,52369 Kč | 25 236,90 Kč |
| 14 000 | 2,46157 Kč | 34 461,98 Kč |
| 20 000 | 2,40092 Kč | 48 018,40 Kč |
| 50 000 | 2,26702 Kč | 113 351,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


