
XZCBD53W-8 | |
|---|---|
DigiKey Part Number | 1497-1117-2-ND - Tape & Reel (TR) 1497-1117-1-ND - Cut Tape (CT) 1497-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD53W-8 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,19821 Kč | 3 198,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,98025 Kč | 5 960,50 Kč |
| 4 000 | 2,79489 Kč | 11 179,56 Kč |
| 6 000 | 2,69971 Kč | 16 198,26 Kč |
| 10 000 | 2,59218 Kč | 25 921,80 Kč |
| 14 000 | 2,52817 Kč | 35 394,38 Kč |
| 20 000 | 2,46571 Kč | 49 314,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




