
XZCBD53W-6 | |
|---|---|
DigiKey Part Number | 1497-1230-2-ND - Tape & Reel (TR) 1497-1230-1-ND - Cut Tape (CT) 1497-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD53W-6 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD53W-6 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,63000 Kč | 46,30 Kč |
| 100 | 3,26600 Kč | 326,60 Kč |
| 500 | 2,64532 Kč | 1 322,66 Kč |
| 1 000 | 2,44051 Kč | 2 440,51 Kč |
| 2 000 | 2,26585 Kč | 4 531,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,11725 Kč | 8 469,00 Kč |
| 8 000 | 1,99105 Kč | 15 928,40 Kč |
| 12 000 | 1,92627 Kč | 23 115,24 Kč |
| 20 000 | 1,85309 Kč | 37 061,80 Kč |
| 28 000 | 1,80954 Kč | 50 667,12 Kč |
| 40 000 | 1,76707 Kč | 70 682,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

