
XZCB25X109FS | |
|---|---|
DigiKey Part Number | 1497-1309-2-ND - Tape & Reel (TR) 1497-1309-1-ND - Cut Tape (CT) 1497-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCB25X109FS |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 450nm LED Indication - Discrete 3.5V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCB25X109FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 445nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 100 | 15,75060 Kč | 1 575,06 Kč |
| 500 | 13,41310 Kč | 6 706,55 Kč |
| 1 000 | 12,64857 Kč | 12 648,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,00036 Kč | 24 000,72 Kč |
| 4 000 | 11,45116 Kč | 45 804,64 Kč |
| 6 000 | 11,16992 Kč | 67 019,52 Kč |
| 10 000 | 10,85252 Kč | 108 525,20 Kč |
| 14 000 | 10,66389 Kč | 149 294,46 Kč |
| 20 000 | 10,48002 Kč | 209 600,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


