
XVO2LUGY86M | |
|---|---|
DigiKey Part Number | XVO2LUGY86M-ND |
Manufacturer | |
Manufacturer Product Number | XVO2LUGY86M |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1 ), Yellow (x 1) Diffused, White 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1 ), Yellow (x 1) | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 39mcd Green, 19mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 250 | 14,84560 Kč | 3 711,40 Kč |
| 500 | 13,92588 Kč | 6 962,94 Kč |
| 1 000 | 13,14517 Kč | 13 145,17 Kč |
| 2 000 | 12,48321 Kč | 24 966,42 Kč |
| 5 000 | 11,76102 Kč | 58 805,10 Kč |
| 10 000 | 11,31143 Kč | 113 114,30 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


