
XTHI30W | |
|---|---|
DigiKey Part Number | 1497-1060-ND |
Manufacturer | |
Manufacturer Product Number | XTHI30W |
Description | EMITTER IR 880NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 5mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTHI30W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,34980 Kč | 634,98 Kč |
| 500 | 5,25832 Kč | 2 629,16 Kč |
| 1 000 | 4,89946 Kč | 4 899,46 Kč |
| 2 000 | 4,59436 Kč | 9 188,72 Kč |
| 5 000 | 4,26070 Kč | 21 303,50 Kč |
| 10 000 | 4,05255 Kč | 40 525,50 Kč |
| 25 000 | 3,82550 Kč | 95 637,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

