
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 6,06210 Kč | 606,21 Kč |
| 500 | 5,00508 Kč | 2 502,54 Kč |
| 1 000 | 4,65799 Kč | 4 657,99 Kč |
| 2 000 | 4,36265 Kč | 8 725,30 Kč |
| 5 000 | 4,03960 Kč | 20 198,00 Kč |
| 10 000 | 3,83801 Kč | 38 380,10 Kč |
| 25 000 | 3,61809 Kč | 90 452,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



