
XPJ1LMDK41D | |
|---|---|
DigiKey Part Number | 1497-XPJ1LMDK41DTR-ND - Tape & Reel (TR) 1497-XPJ1LMDK41DCT-ND - Cut Tape (CT) 1497-XPJ1LMDK41DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPJ1LMDK41D |
Description | 3.4MM RED RT. ANGLE HOUSING SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 995mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 100 | 14,87920 Kč | 1 487,92 Kč |
| 500 | 12,66348 Kč | 6 331,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,93925 Kč | 11 939,25 Kč |
| 2 000 | 11,32475 Kč | 22 649,50 Kč |
| 3 000 | 11,00974 Kč | 33 029,22 Kč |
| 5 000 | 10,65426 Kč | 53 271,30 Kč |
| 7 000 | 10,44288 Kč | 73 100,16 Kč |
| 10 000 | 10,23671 Kč | 102 367,10 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

