
XPJ1CMDKVG41M | |
|---|---|
DigiKey Part Number | 1497-XPJ1CMDKVG41MTR-ND - Tape & Reel (TR) 1497-XPJ1CMDKVG41MCT-ND - Cut Tape (CT) 1497-XPJ1CMDKVG41MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPJ1CMDKVG41M |
Description | 3.4MM LC R/G BI-COLOR RT. ANG. S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 1.9V Green, 1.75V Red 2mA Green, 2mA Red Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 574nm Green, 645nm Red | |
Configuration | Single | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 5mcd Green, 49mcd Red | |
Viewing Angle | 70° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 1.9V Green, 1.75V Red | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 100 | 18,69450 Kč | 1 869,45 Kč |
| 500 | 16,02694 Kč | 8 013,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,15531 Kč | 15 155,31 Kč |
| 2 000 | 14,41660 Kč | 28 833,20 Kč |
| 3 000 | 14,03814 Kč | 42 114,42 Kč |
| 5 000 | 13,61099 Kč | 68 054,95 Kč |
| 7 000 | 13,35707 Kč | 93 499,49 Kč |
| 10 000 | 13,10949 Kč | 131 094,90 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

