
XNK1LUY11DSMD | |
|---|---|
DigiKey Part Number | 1497-XNK1LUY11DSMDTR-ND - Tape & Reel (TR) 1497-XNK1LUY11DSMDCT-ND - Cut Tape (CT) 1497-XNK1LUY11DSMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XNK1LUY11DSMD |
Description | LED CBI 2.9MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 1.95V 10mA Round with Domed Top 2.90mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 14mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 100 | 15,44820 Kč | 1 544,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,16322 Kč | 6 581,61 Kč |
| 1 000 | 12,41654 Kč | 12 416,54 Kč |
| 1 500 | 12,03325 Kč | 18 049,88 Kč |
| 2 500 | 11,60047 Kč | 29 001,17 Kč |
| 3 500 | 11,34306 Kč | 39 700,71 Kč |
| 5 000 | 11,09198 Kč | 55 459,90 Kč |
| 12 500 | 10,53775 Kč | 131 721,88 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

