
XNK1LUY11DSMD | |
---|---|
DigiKey Part Number | 1497-XNK1LUY11DSMDTR-ND - Tape & Reel (TR) 1497-XNK1LUY11DSMDCT-ND - Cut Tape (CT) 1497-XNK1LUY11DSMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XNK1LUY11DSMD |
Description | LED CBI 2.9MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 1.95V 10mA Round with Domed Top 2.90mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 14mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 20,43400 Kč | 204,34 Kč |
100 | 15,32460 Kč | 1 532,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 13,05792 Kč | 6 528,96 Kč |
1 000 | 12,31720 Kč | 12 317,20 Kč |
1 500 | 11,93698 Kč | 17 905,47 Kč |
2 500 | 11,50766 Kč | 28 769,15 Kč |
3 500 | 11,25231 Kč | 39 383,08 Kč |
5 000 | 11,00324 Kč | 55 016,20 Kč |
12 500 | 10,45344 Kč | 130 668,00 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |