
XLVGMYK37M | |
|---|---|
DigiKey Part Number | 1497-XLVGMYK37M-ND |
Manufacturer | |
Manufacturer Product Number | XLVGMYK37M |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 100 | 5,84350 Kč | 584,35 Kč |
| 500 | 4,82466 Kč | 2 412,33 Kč |
| 1 000 | 4,48997 Kč | 4 489,97 Kč |
| 2 000 | 4,20527 Kč | 8 410,54 Kč |
| 5 000 | 3,89387 Kč | 19 469,35 Kč |
| 10 000 | 3,69954 Kč | 36 995,40 Kč |
| 25 000 | 3,48756 Kč | 87 189,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



