Yellow 588nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUY11D

DigiKey Part Number
1497-1032-ND
Manufacturer
Manufacturer Product Number
XLUY11D
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUY11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
4.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,65400 Kč36,54 Kč
1002,55970 Kč255,97 Kč
5002,05696 Kč1 028,48 Kč
1 0001,89108 Kč1 891,08 Kč
2 0001,74935 Kč3 498,70 Kč
5 0001,59383 Kč7 969,15 Kč
10 0001,49653 Kč14 965,30 Kč
25 0001,39013 Kč34 753,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč