
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,61430 Kč | 261,43 Kč |
| 500 | 2,10484 Kč | 1 052,42 Kč |
| 1 000 | 1,93665 Kč | 1 936,65 Kč |
| 2 000 | 1,79313 Kč | 3 586,26 Kč |
| 5 000 | 1,63566 Kč | 8 178,30 Kč |
| 10 000 | 1,53712 Kč | 15 371,20 Kč |
| 25 000 | 1,42940 Kč | 35 735,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


