
XLUGY34M | |
|---|---|
DigiKey Part Number | 1497-1028-ND |
Manufacturer | |
Manufacturer Product Number | XLUGY34M |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XLUGY34M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 6,72800 Kč | 67,28 Kč |
| 100 | 4,80960 Kč | 480,96 Kč |
| 500 | 3,94896 Kč | 1 974,48 Kč |
| 1 000 | 3,66546 Kč | 3 665,46 Kč |
| 2 000 | 3,42414 Kč | 6 848,28 Kč |
| 5 000 | 3,15999 Kč | 15 799,95 Kč |
| 10 000 | 2,99506 Kč | 29 950,60 Kč |
| 25 000 | 2,81507 Kč | 70 376,75 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |



