
XLUGR37M | |
|---|---|
DigiKey Part Number | 1497-1025-ND |
Manufacturer | |
Manufacturer Product Number | XLUGR37M |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUGR37M Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,76020 Kč | 476,02 Kč |
| 500 | 3,90016 Kč | 1 950,08 Kč |
| 1 000 | 3,61691 Kč | 3 616,91 Kč |
| 2 000 | 3,37606 Kč | 6 752,12 Kč |
| 5 000 | 3,11232 Kč | 15 561,60 Kč |
| 10 000 | 2,94759 Kč | 29 475,90 Kč |
| 25 000 | 2,76781 Kč | 69 195,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


