Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLMDKVG29M

DigiKey Part Number
1497-XLMDKVG29M-ND
Manufacturer
Manufacturer Product Number
XLMDKVG29M
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Cathode
Wavelength - Peak
574nm Green, 645nm Red
Lens Color
White
Package / Case
Radial - 3 Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.93mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
108,28000 Kč82,80 Kč
1005,96260 Kč596,26 Kč
5004,92356 Kč2 461,78 Kč
1 0004,58174 Kč4 581,74 Kč
2 0004,29133 Kč8 582,66 Kč
5 0003,97360 Kč19 868,00 Kč
10 0003,77530 Kč37 753,00 Kč
25 0003,55900 Kč88 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč