
XLMDKCBD59M | |
|---|---|
DigiKey Part Number | 1497-1018-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKCBD59M |
Description | LED BLUE/RED DIFF T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XLMDKCBD59M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 500 | 7,31444 Kč | 3 657,22 Kč |
| 1 000 | 6,84220 Kč | 6 842,20 Kč |
| 2 000 | 6,44135 Kč | 12 882,70 Kč |
| 5 000 | 6,00320 Kč | 30 016,00 Kč |
| 10 000 | 5,73008 Kč | 57 300,80 Kč |
| 25 000 | 5,43229 Kč | 135 807,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


