
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 6.45mm |
Lens Size 3mm, T-1 | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 100 | 2,72580 Kč | 272,58 Kč |
| 500 | 2,19650 Kč | 1 098,25 Kč |
| 1 000 | 2,02152 Kč | 2 021,52 Kč |
| 2 000 | 1,87210 Kč | 3 744,20 Kč |
| 5 000 | 1,70832 Kč | 8 541,60 Kč |
| 10 000 | 1,60583 Kč | 16 058,30 Kč |
| 25 000 | 1,49381 Kč | 37 345,25 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




