
XLM2DG12W | |
|---|---|
DigiKey Part Number | 1497-1016-ND |
Manufacturer | |
Manufacturer Product Number | XLM2DG12W |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2DG12W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 100 | 10,61450 Kč | 1 061,45 Kč |
| 500 | 8,92456 Kč | 4 462,28 Kč |
| 1 000 | 8,37085 Kč | 8 370,85 Kč |
| 2 000 | 7,90102 Kč | 15 802,04 Kč |
| 5 000 | 7,38781 Kč | 36 939,05 Kč |
| 10 000 | 7,06795 Kč | 70 679,50 Kč |
| 25 000 | 6,71940 Kč | 167 985,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

