
XLM2CRK11W | |
|---|---|
DigiKey Part Number | 1497-1260-ND |
Manufacturer | |
Manufacturer Product Number | XLM2CRK11W |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2CRK11W Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 100 | 4,78430 Kč | 478,43 Kč |
| 500 | 3,92208 Kč | 1 961,04 Kč |
| 1 000 | 3,63824 Kč | 3 638,24 Kč |
| 2 000 | 3,39642 Kč | 6 792,84 Kč |
| 5 000 | 3,13179 Kč | 15 658,95 Kč |
| 10 000 | 2,96653 Kč | 29 665,30 Kč |
| 25 000 | 2,78614 Kč | 69 653,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


