
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,64376 Kč | 3 321,88 Kč |
| 1 000 | 6,20701 Kč | 6 207,01 Kč |
| 2 000 | 5,83577 Kč | 11 671,54 Kč |
| 5 000 | 5,43004 Kč | 27 150,20 Kč |
| 10 000 | 5,17704 Kč | 51 770,40 Kč |
| 25 000 | 4,90118 Kč | 122 529,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


