
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 9,30840 Kč | 930,84 Kč |
| 500 | 7,79404 Kč | 3 897,02 Kč |
| 1 000 | 7,29722 Kč | 7 297,22 Kč |
| 2 000 | 6,87548 Kč | 13 750,96 Kč |
| 5 000 | 6,41455 Kč | 32 072,75 Kč |
| 10 000 | 6,12726 Kč | 61 272,60 Kč |
| 25 000 | 5,81409 Kč | 145 352,25 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

