XLCGS12W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLM2ACR12W

DigiKey Part Number
1497-1010-ND
Manufacturer
Manufacturer Product Number
XLM2ACR12W
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 551
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
1010,43600 Kč104,36 Kč
1007,60710 Kč760,71 Kč
5006,33732 Kč3 168,66 Kč
1 0005,92051 Kč5 920,51 Kč
2 0005,56640 Kč11 132,80 Kč
5 0005,17942 Kč25 897,10 Kč
10 0004,93809 Kč49 380,90 Kč
25 0004,67495 Kč116 873,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč