Pink LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLFRA11MVC

DigiKey Part Number
1497-XLFRA11MVC-ND
Manufacturer
Manufacturer Product Number
XLFRA11MVC
Description
LED PINK DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.90mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
40°
Color
Mounting Type
Configuration
Independent
Package / Case
Radial
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm Dia
Millicandela Rating
Height (Max)
5.90mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1025,82800 Kč258,28 Kč
10019,53020 Kč1 953,02 Kč
50016,74464 Kč8 372,32 Kč
1 00015,83522 Kč15 835,22 Kč
2 00015,06418 Kč30 128,36 Kč
5 00014,22337 Kč71 116,85 Kč
10 00013,69996 Kč136 999,60 Kč
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč