XLFBB169W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLFBB169W

DigiKey Part Number
1497-1005-ND
Manufacturer
Manufacturer Product Number
XLFBB169W
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLFBB169W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
109,62300 Kč96,23 Kč
1006,98010 Kč698,01 Kč
5005,79824 Kč2 899,12 Kč
1 0005,41038 Kč5 410,38 Kč
2 0005,08075 Kč10 161,50 Kč
5 0004,72033 Kč23 601,65 Kč
10 0004,49555 Kč44 955,50 Kč
25 0004,25046 Kč106 261,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč