
XGMYKX10D | |
|---|---|
DigiKey Part Number | 1497-XGMYKX10D-ND |
Manufacturer | |
Manufacturer Product Number | XGMYKX10D |
Description | LED CBI 5.08X1.78MM 10SEG Y VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow 1.95V 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer SunLED | Millicandela Rating 64.99mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.08mm x 1.78mm |
Color Yellow | Voltage Rating 1.95V |
Wavelength - Peak 590nm | Mounting Type Through Hole |
Configuration Bar - 10 Wide, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 20 | 58,32200 Kč | 1 166,44 Kč |
| 100 | 49,75900 Kč | 4 975,90 Kč |
| 500 | 43,90304 Kč | 21 951,52 Kč |
| 1 000 | 41,99831 Kč | 41 998,31 Kč |
| 2 000 | 40,38672 Kč | 80 773,44 Kč |
| 5 000 | 38,63145 Kč | 193 157,25 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |









