
XGCBDX10D | |
|---|---|
DigiKey Part Number | 1497-1079-5-ND |
Manufacturer | |
Manufacturer Product Number | XGCBDX10D |
Description | LED CBI 5.08X1.78MM 10SEG BLU TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue (x 10) 3V 30mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XGCBDX10D Models |
Category | Current 30mA |
Manufacturer SunLED | Millicandela Rating 9.4mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.08mm x 1.78mm |
Color Blue (x 10) | Voltage Rating 3V |
Wavelength - Peak 460nm | Mounting Type Through Hole |
Configuration Bar - 10 Wide, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 20 | 59,47700 Kč | 1 189,54 Kč |
| 100 | 50,77950 Kč | 5 077,95 Kč |
| 500 | 44,83114 Kč | 22 415,57 Kč |
| 1 000 | 42,89597 Kč | 42 895,97 Kč |
| 2 000 | 41,25855 Kč | 82 517,10 Kč |
| 5 000 | 39,47548 Kč | 197 377,40 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |



