
XDUG06C | |
---|---|
DigiKey Part Number | XDUG06C-ND |
Manufacturer | |
Manufacturer Product Number | XDUG06C |
Description | DISPLAY 7SEG 0.32" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDUG06C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,62000 Kč | 45,62 Kč |
39 | 27,80000 Kč | 1 084,20 Kč |
117 | 24,75385 Kč | 2 896,20 Kč |
507 | 21,73592 Kč | 11 020,11 Kč |
1 014 | 20,63649 Kč | 20 925,40 Kč |
2 028 | 19,70520 Kč | 39 962,15 Kč |
5 031 | 18,69757 Kč | 94 067,47 Kč |
10 023 | 18,06802 Kč | 181 095,76 Kč |
Unit Price without VAT: | 45,62000 Kč |
---|---|
Unit Price with VAT: | 55,20020 Kč |