
XDMDK14A | |
|---|---|
DigiKey Part Number | XDMDK14A-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK14A |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 40 | 25,22900 Kč | 1 009,16 Kč |
| 120 | 22,39958 Kč | 2 687,95 Kč |
| 520 | 19,59921 Kč | 10 191,59 Kč |
| 1 000 | 18,63132 Kč | 18 631,32 Kč |
| 2 000 | 17,75801 Kč | 35 516,02 Kč |
| 5 000 | 16,80575 Kč | 84 028,75 Kč |
| 10 000 | 16,21306 Kč | 162 130,60 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

