CZ0263D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CZ0263D
Robotic Arm for Arduino

CZ0263D

DigiKey Part Number
4411-CZ0263D-ND
Manufacturer
Manufacturer Product Number
CZ0263D
Description
ROBOTIC ARM FOR ARDUINOFEATURES:
Customer Reference
Detailed Description
Arduino Uno R3 Arduino R3 Shield Arduino IDE Arm Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunFounder
Series
-
Packaging
Box
Part Status
Active
Configuration
Arm
Utilized IC / Part
-
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino IDE
Included MCU/MPU Board(s)
Arduino Uno R3
Contents
Board(s), Cable(s), Components, Hardware, Servo(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 214,86000 Kč1 214,86 Kč
101 211,97000 Kč12 119,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 214,86000 Kč
Unit Price with VAT:1 469,98060 Kč