
CN0409D | |
|---|---|
DigiKey Part Number | 4411-CN0409D-ND |
Manufacturer | |
Manufacturer Product Number | CN0409D |
Description | UPS POWER MODULE FOR RASPBERRY P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Uninterruptible Power Supply (UPS) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,21000 Kč | 405,21 Kč |
| Unit Price without VAT: | 405,21000 Kč |
|---|---|
| Unit Price with VAT: | 490,30410 Kč |






