New at DigiKey
Image for W5DL 3/8 BLACK 4FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5DL 3/8 BLACK 4FT

DigiKey Part Number
2786-W5DL3/8BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W5DL 3/8 BLACK 4FT
Description
W5DL 3/8 BLACK 4FT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.135" (3.43mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Fluid Resistant, Strain Relief
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
140°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60021,88412 Kč13 130,47 Kč
Unit Price without VAT:21,88412 Kč
Unit Price with VAT:26,47979 Kč