New at DigiKey
Image for W5DL 3/16 BLACK 4FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5DL 3/16 BLACK 4FT

DigiKey Part Number
2786-W5DL3/16BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W5DL 3/16 BLACK 4FT
Description
W5DL 3/16 BLACK 4FT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.060" (1.52mm)
Mfr
Recovered Wall Thickness
0.043" (1.09mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Encapsulant Lined, Fluid Resistant, Strain Relief
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
140°C
Inner Diameter - Supplied
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00020,22023 Kč20 220,23 Kč
Unit Price without VAT:20,22023 Kč
Unit Price with VAT:24,46648 Kč