
W3B2S 24/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S24/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 24/8 BLACK SPL |
Description | HEATSHRINK 0.94" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.940" (23.88mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.940" (23.88mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,62000 Kč | 132,62 Kč |
| 5 | 109,25000 Kč | 546,25 Kč |
| 10 | 100,47200 Kč | 1 004,72 Kč |
| 20 | 92,39900 Kč | 1 847,98 Kč |
| 50 | 82,71800 Kč | 4 135,90 Kč |
| 100 | 80,89730 Kč | 8 089,73 Kč |
| Unit Price without VAT: | 132,62000 Kč |
|---|---|
| Unit Price with VAT: | 160,47020 Kč |


