
STS H-M-1 | |
|---|---|
DigiKey Part Number | 2786-STSH-M-1-ND |
Manufacturer | |
Manufacturer Product Number | STS H-M-1 |
Description | STS H-M-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,63360 Kč | 1 863,36 Kč |
| Unit Price without VAT: | 18,63360 Kč |
|---|---|
| Unit Price with VAT: | 22,54666 Kč |




