
SM3-23 1/4 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-231/4WHITESPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-23 1/4 WHITE SPL |
Description | SM3-23 1/4 WHITE SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W (6.4mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Label Size 0.25" W (6.4mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,45492 Kč | 13 472,95 Kč |
| Unit Price without VAT: | 22,45492 Kč |
|---|---|
| Unit Price with VAT: | 27,17045 Kč |


