New at DigiKey
Image for SM3-12 3/16 WHITE SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3-12 3/16 WHITE SPL

DigiKey Part Number
2786-SM3-123/16WHITESPL-ND
Manufacturer
Manufacturer Product Number
SM3-12 3/16 WHITE SPL
Description
SM3-12 3/16 WHITE SPL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.19" W (4.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Heat Shrinkable
Manufacturer
Sumitomo Electric Interconnect Products, Inc.
Label Size
0.19" W (4.8mm)
Series
Color
White
Packaging
Bulk
Material
Polyolefin (PO)
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00011,16758 Kč22 335,16 Kč
Unit Price without VAT:11,16758 Kč
Unit Price with VAT:13,51277 Kč