
SM3-12 1/8 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-SM3-121/8BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-12 1/8 BLACK SPL |
Description | SM3-12 1/8 BLACK SPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.13" W (3.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W (3.2mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C | |
Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,44115 Kč | 25 323,45 Kč |
Unit Price without VAT: | 8,44115 Kč |
---|---|
Unit Price with VAT: | 10,21379 Kč |