
R10 7/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R107/8BLACKSPL-ND 2786-R107/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 7/8 BLACK SPL |
Description | HEATSHRINK 7/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.065" (1.65mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 300.0' (91.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.875" (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 5 | 102,42800 Kč | 512,14 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 20 | 86,61700 Kč | 1 732,34 Kč |
| 50 | 77,54560 Kč | 3 877,28 Kč |
| 100 | 75,37860 Kč | 7 537,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,13060 Kč | 5 013,06 Kč |
| 200 | 46,10740 Kč | 9 221,48 Kč |
| 300 | 45,33047 Kč | 13 599,14 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |


