
R10 5/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R105/8BLACKSPL-ND 2786-R105/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 5/8 BLACK SPL |
Description | HEATSHRINK 5/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.357" (9.07mm) |
Mfr | Recovered Wall Thickness 0.051" (1.30mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 500.0' (152.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 5 | 75,08800 Kč | 375,44 Kč |
| 10 | 69,06200 Kč | 690,62 Kč |
| 20 | 63,50850 Kč | 1 270,17 Kč |
| 50 | 56,85420 Kč | 2 842,71 Kč |
| 100 | 53,60370 Kč | 5 360,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,95700 Kč | 3 595,70 Kč |
| 200 | 33,07185 Kč | 6 614,37 Kč |
| 300 | 31,49280 Kč | 9 447,84 Kč |
| 500 | 31,46928 Kč | 15 734,64 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



