
R10 3/16 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R103/16BLACKSPL-ND 2786-R103/16BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 3/16 BLACK SPL |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.033" (0.84mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 120°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 5 | 48,00200 Kč | 240,01 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 20 | 40,59950 Kč | 811,99 Kč |
| 50 | 36,34760 Kč | 1 817,38 Kč |
| 100 | 33,42880 Kč | 3 342,88 Kč |
| 250 | 32,79216 Kč | 8 198,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,82005 Kč | 4 364,01 Kč |
| 400 | 20,06885 Kč | 8 027,54 Kč |
| 600 | 19,11063 Kč | 11 466,38 Kč |
| 1 000 | 18,97967 Kč | 18 979,67 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


