
O2B2S 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 3000.0' (914.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 5 | 32,12200 Kč | 160,61 Kč |
| 10 | 29,53300 Kč | 295,33 Kč |
| 20 | 27,16500 Kč | 543,30 Kč |
| 50 | 24,32120 Kč | 1 216,06 Kč |
| 100 | 22,36980 Kč | 2 236,98 Kč |
| 250 | 21,08872 Kč | 5 272,18 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


