
O2B2S 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1/4BLACKSPL-ND 2786-O2B2S1/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1/4 BLACK SPL |
Description | SUMITUBE O2B2S-HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.125" (3.18mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 110°C |
Length 1000.0' (304.8m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 5 | 45,94400 Kč | 229,72 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 20 | 38,85700 Kč | 777,14 Kč |
| 50 | 34,78100 Kč | 1 739,05 Kč |
| 100 | 31,99050 Kč | 3 199,05 Kč |
| 250 | 31,24504 Kč | 7 811,26 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 20,74285 Kč | 4 148,57 Kč |
| 400 | 19,07825 Kč | 7 631,30 Kč |
| 600 | 18,16747 Kč | 10 900,48 Kč |
| 1 000 | 17,95329 Kč | 17 953,29 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


