Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2B2S 1/2 BLACK SPL

DigiKey Part Number
2786-O2B2S1/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
O2B2S 1/2 BLACK SPL
Description
HEATSHRINK 1/2" BLACK FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.0' (152.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
555,39200 Kč276,96 Kč
1050,94100 Kč509,41 Kč
2046,84650 Kč936,93 Kč
5041,94140 Kč2 097,07 Kč
10038,57540 Kč3 857,54 Kč
25038,37764 Kč9 594,41 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč
Alternate Length
HEATSHRINK 1/2" BLACK
In-Stock: 1000
Unit Price: 25,71630 Kč