
O2B2S 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1-1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 2 | 160,60000 Kč | 321,20 Kč |
| 3 | 152,96000 Kč | 458,88 Kč |
| 5 | 143,76800 Kč | 718,84 Kč |
| 7 | 138,04286 Kč | 966,30 Kč |
| 10 | 132,22900 Kč | 1 322,29 Kč |
| 25 | 118,38120 Kč | 2 959,53 Kč |
| 50 | 109,51580 Kč | 5 475,79 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |



